- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- SF5601Y01
SF5601Y01
TE Connectivity / CII Brand
Electromechanical Relay 32VDC 10KOhm 2A DPDT(20.32x10.16x32.54)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 32VDC 10KOhm 2A DPDT(20.32x10.16x32.54)mm THT General Purpose Relay
Search Keywords: SF5601Y01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SF5601Y01
-
Alias/AKA:6-1617052-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$1,153.40
3
$1,150.51
5
$730.91
8
$482.19
10 +
$472.56
Click for Quote
Log in
to unlock special pricing