SF5201J06
TE Connectivity / CII Brand
The SF5201J06 is an 'SF' type relay designed for general-purpose switching applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The SF5201J06 is an 'SF' type relay designed for general-purpose switching applications.
Search Keywords: SF5201J06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SF5201J06
-
Alias/AKA:4-1617052-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20 V
-
Maximum Current Rating:2 A
-
Coil Current:8 mA
-
Coil Resistance:2.5 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
On Order:
7
can ship 6/10/26
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$981.60
3
$979.14
5
$622.04
8
$410.38
10 +
$402.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT