SF5177S01
TE Connectivity / CII Brand
Electromechanical Relay 20VDC 2.5Kohm 2A DPDT (20.57X10.41X32.54)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 20VDC 2.5Kohm 2A DPDT (20.57X10.41X32.54)mm THT Military Relay
Search Keywords: SF5177S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SF5177S01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$624.19
2
$613.24
3
$602.29
10 +
$547.54
Click for Quote
Log in
to unlock special pricing