SF1301H01
TE Connectivity / CII Brand
Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Relay
Search Keywords: SF1301H01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:SF1301H01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A610.X
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,145.92
3
$1,143.05
5
$726.18
8
$479.07
10 +
$469.50
Click for Quote
Log in
to unlock special pricing