RP9809-G1
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 675Ohm 3A DPDT(33.53x10.16x22.23)mm Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 675Ohm 3A DPDT(33.53x10.16x22.23)mm Flange
Search Keywords: RP9809G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:RP9809-G1
-
Alias/AKA:3-1617556-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$244.52
3
$241.21
5
$239.62
10
$239.02
20 +
$236.57
Click for Quote
Log in
to unlock special pricing