- Home ›
- All Products›
- PRMGSCD-26XW
PRMGSCD-26XW
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- PRMGSD .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: PRMGSCD26XW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:PRMGSCD-26XW
-
Alias/AKA:3-1617108-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
104
can ship
MOQ for out of Stock Qty:
16
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
16
$137.60
31
$75.20
46
$53.49
61 +
$52.42
Click for Quote
Log in
to unlock special pricing