- Home ›
- All Products›
- PRMACD-5YW
TE Connectivity / CII Brand
PRMACD-5YW
Military/Aerospace High Performance Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- PRMAD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: PRMACD5YW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:PRMACD-5YW
-
Alias/AKA:3-1617598-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is PRMACD-5YW RoHS compliant?
No, PRMACD-5YW is not RoHS compliant.
What is the lead time for PRMACD-5YW?
The standard lead time for PRMACD-5YW is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
3
$117.37
5
$105.63
8
$92.43
10 +
$90.58
Click for Quote
Log in
to unlock special pricing