Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x10.11)mm THT Military Relay

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x10.11)mm THT Military Relay
Product Highlights:
  • PRMA TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: PRMAC26XS
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / CII Brand
  • Parça Numarası:
    PRMAC-26XS
  • Alias/AKA:
    3-1617108-3
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    16.98 mA
  • Coil Resistance:
    1.56 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
29 Weeks Gemi olabilir 12.14.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$58.70
25
$55.76
100
$44.61
121 +
$40.73
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!