Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

PRMAC-26X

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
Product Highlights:
  • PRMA TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: PRMAC26X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: PRMAC-26X
Alias/AKA: 3-1617108-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 16.99 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRMAC-26X RoHS compliant?
Yes, PRMAC-26X is RoHS compliant.
What is the lead time for PRMAC-26X?
The standard lead time for PRMAC-26X is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 341
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.22
5
$86.22
10
$75.93
13
$73.82
26
$71.71
39
$69.60
52 +
$67.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!