MW6HP-18P
TE Connectivity / CII Brand
Signal Relay 18VDC 1A DPDT(9.4x10.29x7.11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 18VDC 1A DPDT(9.4x10.29x7.11)mm THT
Product Highlights:
- MW6HP Series
- Standard Coil Rating
- Coil Resistance = 880 ?
- Coil Voltage = 18 VDC
- Upper Frequency, Max. = 6 GHz
Search Keywords: MW6HP18P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MW6HP-18P
-
Alias/AKA:1617105-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Frequency Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:N/A
-
Coil Current:20.45 mA
-
Coil Resistance:880 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$525.65
10
$278.29
15
$195.83
19 +
$191.91
Click for Quote
Log in
to unlock special pricing