- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- MW3S-12P
MW3S-12P
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 850Ohm 1A DPDT (10.38x9.4x9.78)mm THT High Frequency Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 12VDC 850Ohm 1A DPDT (10.38x9.4x9.78)mm THT High Frequency Relay
Search Keywords: MW3S12P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MW3S-12P
-
Alias/AKA:1617099-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:10.38 x 9.4 x 9.78 mm
-
Termination Style:8-Pin Circular Plug
-
Coil Current:14.12 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$158.25
5
$157.86
10
$157.46
14
$157.07
28
$83.15
42
$58.52
56 +
$57.34
Click for Quote
Log in
to unlock special pricing