- Home ›
- All Products›
- MW3S-12A
MW3S-12A
TE Connectivity / CII Brand
High Frequency Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Frequency Relays
Product Highlights:
- MW3S Series
- Sensitive Coil Rating
- Coil Resistance = 850 ?
- Coil Voltage = 12 VDC
- Upper Frequency, Max. = 3 GHz
Search Keywords: MW3S12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MW3S-12A
-
Alias/AKA:1617099-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
18
$149.71
35
$81.52
53
$56.83
70 +
$55.69
Click for Quote
Log in
to unlock special pricing