MSPD-26
TE Connectivity / CII Brand
Signal Relay 26.5VDC 1A DPDT(8.5x10.2x9.39)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 26.5VDC 1A DPDT(8.5x10.2x9.39)mm Socket
Search Keywords: MSPD26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MSPD-26
-
Alias/AKA:7-1617547-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Socket
-
Operating Temperature:-65 to 125 °C
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 12/24/26
MOQ for out of Stock Qty:
8
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$143.82
5
$143.46
8
$143.10
16
$88.06
24
$69.72
32 +
$68.32
Click for Quote
Log in
to unlock special pricing