- Home ›
- All Products›
- MS27418-1D
MS27418-1D
TE Connectivity / CII Brand
Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
Search Keywords: MS274181D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MS27418-1D
-
Alias/AKA:FC-325-7, 4-1617806-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,370.34
3
$2,334.78
5
$1,478.69
8
$953.36
10 +
$934.30
Click for Quote
Log in
to unlock special pricing