MS27247-2
TE Connectivity / CII Brand
B07D111BC4-0006 = MS27247-1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B07D111BC4-0006 = MS27247-1
Search Keywords: MS272472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MS27247-2
-
Alias/AKA:1-1617004-5, B07D111BC4-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:8.83 mA
-
Coil Resistance:300 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$1,391.90
5
$884.27
8
$583.37
10 +
$571.70
Click for Quote
Log in
to unlock special pricing