MGSPD-5W
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 100Ohm 1A DPDT (10.3x9.4x10.16)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 100Ohm 1A DPDT (10.3x9.4x10.16)mm THT Military Relay
Search Keywords: MGSPD5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MGSPD-5W
-
Alias/AKA:1617157-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$66.72
5
$64.14
10
$63.21
20
$61.51
50
$60.72
100 +
$56.57
Click for Quote
Log in
to unlock special pricing