MGSC-26W
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (10.4x9.525x10.16)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (10.4x9.525x10.16)mm THT Military Relay
Product Highlights:
- MGS .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: MGSC26W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MGSC-26W
-
Alias/AKA:4-1617547-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.28 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$60.86
5
$57.35
10
$56.49
25
$54.17
50
$51.70
100
$47.85
250 +
$42.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT