MGAC-6W
TE Connectivity / CII Brand
Signal Relay 6VDC DPDT(9.39x10.28x7.62)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Signal Relay 6VDC DPDT(9.39x10.28x7.62)mm THT
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: MGAC6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MGAC-6W
-
Alias/AKA:1617153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Coil Current:61.22 mA
-
Coil Resistance:98 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2
$134.91
5
$134.57
10
$134.23
17
$133.90
33
$73.03
50
$50.88
66 +
$49.87
Click for Quote
Log in
to unlock special pricing