TE Connectivity / CII Brand Authorized Distributor

MAVCD-5419-6

Electromechanical Relay DPDT 26.5VDC 1.13KOhm Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Electromechanical Relay DPDT 26.5VDC 1.13KOhm Through Hole
Search Keywords: MAVCD54196
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: MAVCD-5419-6
Alias/AKA: 1617137-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: 3A611.Y.27
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MAVCD-5419-6 RoHS compliant?
No, MAVCD-5419-6 is not RoHS compliant.
What is the lead time for MAVCD-5419-6?
The standard lead time for MAVCD-5419-6 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
30 Weeks can ship 6/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$571.40
7
$345.72
10
$255.45
13 +
$250.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!