M83536/9-027L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.08x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.08x25.65)mm Flange Military Relay
Search Keywords: M835369027L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/9-027L
-
Alias/AKA:FCA-210-0927L, 1-1617788-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$353.27
5
$260.88
8
$193.62
10 +
$189.75
Click for Quote
Log in
to unlock special pricing