Image is representational - see mfr. specs

Military/Aerospace Mid-Range Relays

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Military/Aerospace Mid-Range Relays
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 A
Search Keywords: M835369023L
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / CII Brand
  • Артикул / №:
    M83536/9-023L
  • Alias/AKA:
    FCA-210-0923L, 9-1617748-7
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    87.5 mA
  • Coil Resistance:
    320 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Hook
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
10
49 Weeks Можно отправить 10/5/27
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$522.92
19
$290.51
29
$196.34
38 +
$192.42
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!