M83536/9-022M
TE Connectivity / CII Brand
Military/Aerospace Mid-Range Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Mid-Range Relays
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: M835369022M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/9-022M
-
Alias/AKA:9-1617748-6, FCA-210-0922M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
122
can ship 9/30/26
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
4
$565.45
8
$299.36
12
$210.66
16 +
$206.45
Click for Quote
Log in
to unlock special pricing