M83536/6-028M
TE Connectivity / CII Brand
FCB-405-0628M=M83536/6-028M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCB-405-0628M=M83536/6-028M
Search Keywords: M835366028M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/6-028M
-
Alias/AKA:FCB-405-0628M, 8-1617760-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$488.33
6
$300.51
9
$237.91
12 +
$233.15
Click for Quote
Log in
to unlock special pricing