M83536/6-022M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.6)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.6)mm Flange Military Relay
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords: M835366022M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/6-022M
-
Alias/AKA:8-1617760-3, FCB-405-0622M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:70 mA
-
Coil Resistance:400 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
On Order:
500
can ship 7/1/26
500
can ship 3/17/27
44 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$149.53
3
$146.58
5
$141.23
10
$138.20
20 +
$134.04
Click for Quote
Log in
to unlock special pricing