M83536/5-023M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 5A 4PDT Bottom Mount Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 5A 4PDT Bottom Mount Military Relay
Search Keywords: M835365023M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/5-023M
-
Alias/AKA:FCB-405-0523M, 6-1617760-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:N/A
-
Coil Current:70 mA
-
Coil Resistance:400 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$391.28
5
$288.94
8
$214.45
10 +
$210.16
Click for Quote
Log in
to unlock special pricing