M83536/32-003L
TE Connectivity / CII Brand
Electromechanical Relay 3PDT 25A 28VDC 290Ohm Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3PDT 25A 28VDC 290Ohm Flange Mount
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Current Rating = 25 A
Search Keywords: M8353632003L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/32-003L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:25 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
7
$1,463.92
13
$805.22
19
$562.54
25 +
$551.29
Click for Quote
Log in
to unlock special pricing