M83536/2-024L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 5A DPDT Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 5A DPDT Flange Military Relay
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: M835362024L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/2-024L
-
Alias/AKA:FCB-205-0224L, 4-1617758-9
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$219.21
5
$211.23
10
$207.80
20
$204.36
50
$192.98
100 +
$177.64
Click for Quote
Log in
to unlock special pricing