M83536/2-022L
TE Connectivity / CII Brand
The M83536/2-022L is a 5A, DPDT military-qualified mid-range relay featuring a 28 VDC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M83536/2-022L is a 5A, DPDT military-qualified mid-range relay featuring a 28 VDC coil.
Search Keywords: M835362022L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/2-022L
-
Alias/AKA:5-1617786-4, FCB-205-0222L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$291.69
5
$279.69
8
$276.92
10 +
$274.17
Click for Quote
Log in
to unlock special pricing