M83536/2-019M
TE Connectivity / CII Brand
Electromechanical Relay DPDT 5A 28VDC 500Ohm Bracket Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 5A 28VDC 500Ohm Bracket Mount
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: M835362019M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/2-019M
-
Alias/AKA:FCB-205-0219M, 4-1617758-4
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
On Order:
150
can ship 7/22/26
150
can ship 8/19/26
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$291.31
5
$287.76
10
$256.20
20
$241.95
50
$227.69
100 +
$227.12
Click for Quote
Log in
to unlock special pricing