M83536/2-017M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 500Ohm 5A DPDT (20.57x10.41x16.26)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 28VDC 500Ohm 5A DPDT (20.57x10.41x16.26)mm Flange Military Relay
Search Keywords: M835362017M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/2-017M
-
Alias/AKA:FCB-205-0217M, 6-1617780-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$365.27
3
$364.36
5
$269.07
8
$199.70
10 +
$195.71
Click for Quote
Log in
to unlock special pricing