TE Connectivity / CII Brand
M83536/2-015M
Electromechanical Relay 12VDC 125Ohm 5A DPDT(32.51x10.41x16.26)mm Flange Non Latching Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 125Ohm 5A DPDT(32.51x10.41x16.26)mm Flange Non Latching Relay
Search Keywords: M835362015M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/2-015M
-
Alias/AKA:FCB-205-0215M, 4-1617758-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M83536/2-015M RoHS compliant?
Yes, M83536/2-015M is RoHS compliant.
What is the lead time for M83536/2-015M?
The standard lead time for M83536/2-015M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Can Ship immediately
MOQ for out of Stock Qty:
9
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$193.60
5
$188.55
9
$186.70
17
$183.93
26
$183.47
34 +
$183.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT