M83536/16-018M
TE Connectivity / CII Brand
FCA-410-1617M=M83536/16-017M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-410-1617M=M83536/16-017M
Search Keywords: M8353616018M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/16-018M
-
Alias/AKA:FCA-410-1618M, 1-1617754-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$488.67
5
$360.86
8
$267.83
10 +
$262.47
Click for Quote
Log in
to unlock special pricing