M83536/15-014M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 36Ohm 10A 4PDT Bottom Mount Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 36Ohm 10A 4PDT Bottom Mount Military Relay
Search Keywords: M8353615014M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/15-014M
-
Alias/AKA:FCA-410-1514M, 4-1617785-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:10 A
-
Coil Current:333.3 mA
-
Coil Resistance:36 Ohm
-
Mounting:Bottom Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
3
$466.03
5
$344.14
8
$255.42
10 +
$250.31
Click for Quote
Log in
to unlock special pricing