M83536/1-030L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.512x10.4x16.256)mm Side Mount Military Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.512x10.4x16.256)mm Side Mount Military Relay
Search Keywords: M835361030L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/1-030L
-
Alias/AKA:FCB-205-0130L, 1617785-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Side Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.