M83536/1-023M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 5A DPDT Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 5A DPDT Flange Military Relay
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 A
Search Keywords: M835361023M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/1-023M
-
Alias/AKA:3-1617758-2, FCB-205-0123M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
MOQ for out of Stock Qty:
9
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$214.73
5
$210.54
9
$210.01
18
$198.57
27
$198.07
36 +
$187.32
Click for Quote
Log in
to unlock special pricing