M83536/1-017M
TE Connectivity / CII Brand
FCB-205-0118L=M83536/1-018L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCB-205-0118L=M83536/1-018L
Search Keywords: M835361017M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/1-017M
-
Alias/AKA:FCB-205-0117M, 9-1617784-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Bracket Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$343.72
5
$253.82
8
$188.38
10 +
$184.62
Click for Quote
Log in
to unlock special pricing