M83536/10-026M
TE Connectivity / CII Brand
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: M8353610026M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/10-026M
-
Alias/AKA:FCA-210-1026M, 2-1617749-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
On Order:
110
can ship 6/1/26
130
can ship 10/14/26
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$138.36
5
$134.62
10
$131.07
20
$128.33
50
$124.48
100 +
$120.75
Click for Quote
Log in
to unlock special pricing