M83536/10-024M
TE Connectivity / CII Brand
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: M8353610024M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/10-024M
-
Alias/AKA:2-1617749-2, FCA-210-1024M
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,738
Ships today, if you order in
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$209.49
3
$204.29
5
$201.87
10
$198.60
20 +
$195.32
Click for Quote
Log in
to unlock special pricing