TE Connectivity / CII Brand
M6106/19-024
Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 A
Search Keywords: M610619024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M6106/19-024
-
Alias/AKA:3-1617748-0, FCA-125-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:25 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Frequently Asked Questions
Is M6106/19-024 RoHS compliant?
Yes, M6106/19-024 is RoHS compliant.
What is the lead time for M6106/19-024?
The standard lead time for M6106/19-024 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
29 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$289.51
3
$286.68
5
$285.97
10
$285.25
20 +
$247.41
Click for Quote
Log in
to unlock special pricing