- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- M6106/19-022
M6106/19-022
TE Connectivity / CII Brand
Military/Aerospace Mid-Range Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Mid-Range Relays
Search Keywords: M610619022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M6106/19-022
-
Alias/AKA:2-1617748-8, FCA-125-22
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:Flange Mount
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-70 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
214
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
8
$574.00
15
$323.14
22
$227.28
29 +
$222.74
Click for Quote
Log in
to unlock special pricing