- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- M6106/19-017
M6106/19-017
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 25A SPDT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 25A SPDT Military Relay
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords: M610619017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M6106/19-017
-
Alias/AKA:2-1617748-3, FCA-125-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
On Order:
68
can ship 8/19/26
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$276.72
3
$269.24
5
$262.14
10
$256.66
20 +
$248.96
Click for Quote
Log in
to unlock special pricing