Available Replacements
Possible Replacement
FCA-125-14
FCA-125-14

TE Connectivity / CII Brand

In Stock: 94

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 28VDC 25A SPDT Military Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 28VDC 25A SPDT Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 Amps.
Search Keywords: M610619015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    M6106/19-015
  • Alias/AKA:
    FCA-125-15, 2-1617748-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Through Hole
  • Termination Style:
    Solder Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 133
Can Ship immediately
On Order:
150   can ship 12/9/26
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
43 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
8
$613.59
16
$323.84
24
$222.71
31 +
$218.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!