- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- M6106/19-013
M6106/19-013
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 320Ohm 25A SPDT (13.34x43.64x25.65)mm Bottom Mount General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 320Ohm 25A SPDT (13.34x43.64x25.65)mm Bottom Mount General Purpose Relay
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 A
Search Keywords: M610619013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M6106/19-013
-
Alias/AKA:1-1617748-9, FCA-125-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:Bottom Mount
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-70 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
43 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
8
$580.84
16
$306.56
24
$210.82
31 +
$206.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Electromechanical Relay 28VDC 320Ohm 25A SPDT (13.34x43.64x25.65)mm Bottom Mount General Purpose Relay
In Stock:
141
Minimum Order:
1