- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- M6106/19-011
M6106/19-011
TE Connectivity / CII Brand
FCA-125-11=M6106/19-011
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-125-11=M6106/19-011
Search Keywords: M610619011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M6106/19-011
-
Alias/AKA:FCA-125-11, 1-1617748-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:Bottom Mount
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-70 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$223.57
5
$216.67
10
$214.52
20
$212.40
50
$202.24
100 +
$171.87
Click for Quote
Log in
to unlock special pricing