TE Connectivity / CII Brand
M5757/23-041
Electromechanical Relay 120VDC 7.6KOhm 10A DPDT (41.4x25.65x13.335)mm Panel Military Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-041
-
Alias/AKA:1-1617004-2, 4-1617004-3, B07D932BE2-0352, B07D034BZ2-0357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:120 V
-
Maximum Current Rating:10 A
-
Coil Current:15.78 mA
-
Coil Resistance:7.6 KOhm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook