M5757/23-033
TE Connectivity / CII Brand
Electromechanical Relay DPDT 10A 6VDC 19Ohm Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 6VDC 19Ohm Flange Mount
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M575723033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-033
-
Alias/AKA:B07D932BA2-0350, 3-1617004-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:10 A
-
Coil Current:315.79 mA
-
Coil Resistance:19 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$252.24
3
$248.83
5
$247.19
10
$246.57
20 +
$244.04
Click for Quote
Log in
to unlock special pricing