M5757/23-030
TE Connectivity / CII Brand
B07D034BE2-0135 = M5757/23-030
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D034BE2-0135 = M5757/23-030
Search Keywords: M575723030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-030
-
Alias/AKA:1-1617004-1, B07D034BE2-0135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:120 V
-
Maximum Current Rating:10 A
-
Coil Current:88.33 mA
-
Coil Resistance:7.6 KOhm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$371.00
4
$366.48
8
$346.38
12
$326.27
15 +
$318.89
Click for Quote
Log in
to unlock special pricing