M5757/23-017
TE Connectivity / CII Brand
B07D992BD2-0127=M5757/23-017
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B07D992BD2-0127=M5757/23-017
Search Keywords: M575723017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-017
-
Alias/AKA:B07D692BD2-0126, 1617528-1, B07D992BD2-0127, 8-1617527-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:5.3 mA
-
Coil Resistance:5 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$435.56
5
$321.65
8
$238.72
10 +
$233.95
Click for Quote
Log in
to unlock special pricing