M5757/23-006
TE Connectivity / CII Brand
Relay, Electromechanical - DPDT - 10A @ 28Vdc - Coil: 12Vdc 75 Ohms - Flange Mt - Solder Hooks
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, Electromechanical - DPDT - 10A @ 28Vdc - Coil: 12Vdc 75 Ohms - Flange Mt - Solder Hooks
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M575723006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-006
-
Alias/AKA:B07D692BB2-0069, 3-1617004-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:10 A
-
Coil Current:88.33 mA
-
Coil Resistance:300 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Ships today, if you order in
MOQ for out of Stock Qty:
4
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$733.96
4
$732.12
8
$387.59
12
$272.75
16 +
$267.30
Click for Quote
Log in
to unlock special pricing