M5757/23-005
TE Connectivity / CII Brand
Relay, Electromechanical - DPDT - 10A @ 28Vdc - Coil: 26.5Vdc 300 Ohms - Flange Mt - Solder Hooks
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay, Electromechanical - DPDT - 10A @ 28Vdc - Coil: 26.5Vdc 300 Ohms - Flange Mt - Solder Hooks
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M575723005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-005
-
Alias/AKA:1-1617004-0, B07D034BC2-0053
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:88.33 mA
-
Coil Resistance:300 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
185
can ship 11/4/26
MOQ for out of Stock Qty:
14
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$166.10
5
$161.23
10
$159.63
14
$158.83
28
$158.04
42
$157.25
56 +
$156.08
Click for Quote
Log in
to unlock special pricing